- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-01639
30-01639
Tensility International Corporation
The 30-01639 is a shielded, 4-conductor, 28 AWG wire with two twisted pairs, rated for 150V and featuring a durable TPU jacket ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-01639 is a shielded, 4-conductor, 28 AWG wire with two twisted pairs, rated for 150V and featuring a durable TPU jacket.
Search Keywords: 3001639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01639
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,543 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.70
100
$3.69
250
$3.43
500
$3.25
1,530
$3.16
3,060
$3.08
6,120 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT