- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-01316
30-01316
Tensility International Corporation
The 30-01316 is an 8-conductor, 22 AWG UL Style 2464 wire rated for 300V and 80°C.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-01316 is an 8-conductor, 22 AWG UL Style 2464 wire rated for 300V and 80°C.
Search Keywords: 3001316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01316
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$4.87
50
$3.95
100
$3.78
250
$3.67
500
$3.47
1,530
$3.37
3,060
$3.29
6,120 +
$3.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT