- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-01180
30-01180
Tensility International Corporation
The 30-01180 is a 9-conductor, 24 AWG shielded wire with a TPU jacket, rated for 150V and operation from -40°C to 70°C.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-01180 is a 9-conductor, 24 AWG shielded wire with a TPU jacket, rated for 150V and operation from -40°C to 70°C.
Search Keywords: 3001180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
153
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$5.46
25
$4.97
153
$4.71
306
$4.58
612
$4.57
1,071
$4.52
2,601
$4.44
5,049 +
$4.43
Click for Quote
Log in
to unlock special pricing