- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-01083
30-01083
Tensility International Corporation
Wire - 8C TS - 28 AWG - UL2464 - 300V - 80C - 5.8 mm - shielded - VW-1 - PVC - black
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wire - 8C TS - 28 AWG - UL2464 - 300V - 80C - 5.8 mm - shielded - VW-1 - PVC - black
Search Keywords: 3001083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01083
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
918 Meters
Ships today, if you order in
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$3.57
50
$3.03
250
$2.81
500
$2.70
1,530
$2.53
3,060
$2.47
6,120
$2.44
7,650 +
$2.43
Click for Quote
Log in
to unlock special pricing