- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-01055
30-01055
Tensility International Corporation
A UL2464 rated, 6-conductor, 24 AWG shielded wire with a PVC jacket, designed for 300V and 80°C applications.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A UL2464 rated, 6-conductor, 24 AWG shielded wire with a PVC jacket, designed for 300V and 80°C applications.
Search Keywords: 3001055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-01055
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$3.63
50
$3.25
100
$3.17
250
$3.13
500
$3.04
1,530
$3.00
3,060
$2.97
6,120 +
$2.95
Click for Quote
Log in
to unlock special pricing