- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00947
Tensility International Corporation
30-00947
A 10-conductor, 22 AWG shielded wire with a TPU jacket, rated for 300V and an operating temperature range of -40 to 80°C.
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
A 10-conductor, 22 AWG shielded wire with a TPU jacket, rated for 300V and an operating temperature range of -40 to 80°C.
Search Keywords: 3000947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00947
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Frequently Asked Questions
Is 30-00947 RoHS compliant?
Yes, 30-00947 is RoHS compliant.
What is the lead time for 30-00947?
The standard lead time for 30-00947 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$9.60
100
$9.04
250
$9.00
383
$8.97
765
$8.95
1,148
$8.93
1,530 +
$8.91
Click for Quote
Log in
to unlock special pricing