- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00872
30-00872
Tensility International Corporation
The 30-00872 is a shielded, 4-conductor USB 2.0 wire with one 28 AWG twisted pair and two 26 AWG single conductors, rated for ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-00872 is a shielded, 4-conductor USB 2.0 wire with one 28 AWG twisted pair and two 26 AWG single conductors, rated for 30V and 80°C.
Search Keywords: 3000872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00872
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196 Meters
Ships today, if you order in
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.14
250
$2.05
500
$1.99
1,530
$1.89
3,060
$1.85
6,120
$1.80
7,650 +
$1.78
Click for Quote
Log in
to unlock special pricing