- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00795
30-00795
Tensility International Corporation
The 30-00795 is a two-conductor, 18 AWG UL2651 wire with a PVC jacket, rated for 300V and 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-00795 is a two-conductor, 18 AWG UL2651 wire with a PVC jacket, rated for 300V and 105°C.
Search Keywords: 3000795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00795
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4590
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,974 Meters
Can Ship immediately
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
1148 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$3.99
250
$3.98
500
$3.97
1,148
$3.96
2,295
$2.09
3,443
$1.44
4,590 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT