- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00495
30-00495
Tensility International Corporation
The 30-00495 is a 3-conductor, 28 AWG shielded wire rated for 150V and 70°C, featuring a flexible TPU jacket.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-00495 is a 3-conductor, 28 AWG shielded wire rated for 150V and 70°C, featuring a flexible TPU jacket.
Search Keywords: 3000495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00495
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101 Meters
Ships today, if you order in
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.63
153
$2.14
306
$2.04
612
$1.96
1,071
$1.88
2,601
$1.83
5,049
$1.78
7,650 +
$1.76
Click for Quote
Log in
to unlock special pricing