- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00491
30-00491
Tensility International Corporation
Wire - 4C TS - 28 AWG - 150V - 70C - 2.8 mm - spiral shield - TPU - WBL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wire - 4C TS - 28 AWG - 150V - 70C - 2.8 mm - spiral shield - TPU - WBL
Search Keywords: 3000491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00491
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.30
250
$2.19
500
$2.13
1,530
$2.01
3,060
$1.96
6,120
$1.91
7,650 +
$1.88
Click for Quote
Log in
to unlock special pricing