- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00387
30-00387
Tensility International Corporation
Wire - 4C TS - 22 AWG - UL2464 - 300V - 80C - 4.85 mm - VW-1 - PVC - white
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wire - 4C TS - 22 AWG - UL2464 - 300V - 80C - 4.85 mm - VW-1 - PVC - white
Search Keywords: 3000387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00387
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4575
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,415 Meters
Ships today, if you order in
Minimum Order Quantity:
25 Meters
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.45
100
$1.30
250
$1.27
500
$1.25
1,000
$1.22
4,575
$1.20
9,150
$1.19
13,725 +
$1.18
Click for Quote
Log in
to unlock special pricing