- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00377
30-00377
Tensility International Corporation
Wire - 3C TS - 26 AWG - UL2464 - 300V - 80C - 4.0 mm - VW-1 - PVC
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Wire - 3C TS - 26 AWG - UL2464 - 300V - 80C - 4.0 mm - VW-1 - PVC
Search Keywords: 3000377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00377
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4575
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,675 Meters
Can Ship immediately
Minimum Order Quantity:
25 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.038
250
$0.844
500
$0.806
1,000
$0.771
4,575
$0.740
9,150
$0.720
13,725
$0.711
18,300 +
$0.709
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT