- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 30-00335
30-00335
Tensility International Corporation
The 30-00335 is a single-conductor 18 AWG shielded wire with a PVC jacket, rated for 300V and 80°C.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-00335 is a single-conductor 18 AWG shielded wire with a PVC jacket, rated for 300V and 80°C.
Search Keywords: 3000335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00335
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4575
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550 Meters
Can Ship immediately
Minimum Order Quantity:
25 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.66
250
$1.58
500
$1.54
1,000
$1.45
4,575
$1.41
9,150
$1.38
13,725 +
$1.36
Click for Quote
Log in
to unlock special pricing