- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-00088
30-00088
Tensility International Corporation
The 30-00088 is a 28 AWG, 4-conductor shielded wire with one twisted pair, rated for 30V and 80°C, and compliant with UL Style ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 30-00088 is a 28 AWG, 4-conductor shielded wire with one twisted pair, rated for 30V and 80°C, and compliant with UL Style 2725 for USB 2.0 applications.
Search Keywords: 3000088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-00088
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481 Meters
Ships today, if you order in
On Order:
1,530
can ship 8/26/26
Minimum Order Quantity:
10 Meters
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$1.95
250
$1.87
500
$1.81
1,530
$1.71
3,060
$1.67
6,120
$1.62
7,650 +
$1.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT