- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 16-00217
Tensility International Corporation
16-00217
The 16-00217 is a wall-mount AC/DC power supply adapter that provides a 12 Vdc, 3 A output from a universal 100-240 Vac input.
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
The 16-00217 is a wall-mount AC/DC power supply adapter that provides a 12 Vdc, 3 A output from a universal 100-240 Vac input.
Search Keywords: 1600217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:16-00217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2040
Product Guides
+
Frequently Asked Questions
Is 16-00217 RoHS compliant?
Yes, 16-00217 is RoHS compliant.
What is the lead time for 16-00217?
The standard lead time for 16-00217 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
510
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$10.02
100
$9.06
250
$8.56
510
$8.21
1,020
$8.10
1,530
$8.08
2,040 +
$8.06
Click for Quote
Log in
to unlock special pricing