- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 11-00120
11-00120
Tensility International Corporation
Ac cord - 39 inches (100cm) - U.S. - Nema 5-15P plug - TLY-13 to 10 mm tinned - 14 AWG - SJT wire - 30-01362
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ac cord - 39 inches (100cm) - U.S. - Nema 5-15P plug - TLY-13 to 10 mm tinned - 14 AWG - SJT wire - 30-01362
Search Keywords: 1100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:11-00120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$7.36
25
$6.06
50
$6.04
100
$5.80
250
$5.36
500
$5.34
1,000
$5.23
3,000 +
$5.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT