- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 11-00082
Tensility International Corporation
11-00082
Ac cord - 3000 mm - U.S - NEMA 5-15P plug - TLY-13 to tinned - 18 AWG - SJT wire - 30-00248
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ac cord - 3000 mm - U.S - NEMA 5-15P plug - TLY-13 to tinned - 18 AWG - SJT wire - 30-00248
Search Keywords: 1100082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:11-00082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 11-00082 RoHS compliant?
Yes, 11-00082 is RoHS compliant.
What is the lead time for 11-00082?
The standard lead time for 11-00082 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$6.20
25
$5.92
50
$5.80
100
$5.68
250
$5.53
500
$5.41
1,000 +
$5.29
Click for Quote
Log in
to unlock special pricing