- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 11-00017
11-00017
Tensility International Corporation
Ac cord - 6.5 feet (200cm) - U.S - NEMA 5-15P plug - TLY-13 to C13 - TLY-18 - 18 AWG - SJT wire - 30-00248
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ac cord - 6.5 feet (200cm) - U.S - NEMA 5-15P plug - TLY-13 to C13 - TLY-18 - 18 AWG - SJT wire - 30-00248
Search Keywords: 1100017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:11-00017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$5.42
25
$4.93
60
$4.85
120
$4.74
300
$4.55
540
$4.53
1,020
$4.49
2,520 +
$4.43
Click for Quote
Log in
to unlock special pricing