- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 11-00015
11-00015
Tensility International Corporation
Ac cord - 6.5 feet (200cm) - U.S - NEMA 5-15P plug - TLY-13 to C13 - TLY-18 - 18 AWG - SVT wire - 30-00244
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ac cord - 6.5 feet (200cm) - U.S - NEMA 5-15P plug - TLY-13 to C13 - TLY-18 - 18 AWG - SVT wire - 30-00244
Search Keywords: 1100015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:11-00015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$5.19
25
$4.72
80
$4.54
160
$4.47
320
$4.35
560
$4.34
1,040
$4.30
2,560 +
$4.24
Click for Quote
Log in
to unlock special pricing