- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-04035
10-04035
Tensility International Corporation
Cable - 1 foot (305mm) - M12 8C plug panel mount 54-00191 to blunt cut - 24 AWG - UL 11028 hook-up wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 1 foot (305mm) - M12 8C plug panel mount 54-00191 to blunt cut - 24 AWG - UL 11028 hook-up wire
Search Keywords: 1004035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-04035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$11.65
25
$10.92
50
$10.60
100
$10.28
250
$9.86
500
$9.54
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing