- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03859
10-03859
Tensility International Corporation
A 5000 mm shielded cable assembly terminated with an 8-pin M12 A-code socket and an 8-pin M12 A-code plug using 24 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A 5000 mm shielded cable assembly terminated with an 8-pin M12 A-code socket and an 8-pin M12 A-code plug using 24 AWG wire.
Search Keywords: 1003859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$46.97
5
$41.91
10
$40.66
25
$39.48
50
$37.31
160
$36.32
320 +
$35.84
Click for Quote
Log in
to unlock special pricing