- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03849
10-03849
Tensility International Corporation
Cable - 1500 mm - 1.0 mm 5C 50-00981 M12 socket to 1.0 mm 50-00988 M12 plug - 22 AWG - 30-01586 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 1500 mm - 1.0 mm 5C 50-00981 M12 socket to 1.0 mm 50-00988 M12 plug - 22 AWG - 30-01586 wire
Search Keywords: 1003849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03849
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$18.51
5
$17.87
10
$17.44
25
$17.18
50
$16.93
100
$16.47
250 +
$16.26
Click for Quote
Log in
to unlock special pricing