- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03846
10-03846
Tensility International Corporation
The 10-03846 is a 3000 mm, 4-conductor, 22 AWG cable assembly terminated with a 4-pin M12 A-code socket and a corresponding M1 ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-03846 is a 3000 mm, 4-conductor, 22 AWG cable assembly terminated with a 4-pin M12 A-code socket and a corresponding M12 A-code plug.
Search Keywords: 1003846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$64.71
25
$64.55
50
$64.38
75
$64.22
150
$33.90
225
$23.31
300 +
$22.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT