- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03845
10-03845
Tensility International Corporation
Cable - 1500 mm - 1.0 mm 4C 50-00980 M12 socket to 1.0 mm 50-00987 M12 plug - 22 AWG - 30-01578 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 1500 mm - 1.0 mm 4C 50-00980 M12 socket to 1.0 mm 50-00987 M12 plug - 22 AWG - 30-01578 wire
Search Keywords: 1003845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$16.71
5
$16.15
10
$15.92
25
$15.60
50
$15.37
100
$15.13
300 +
$14.75
Click for Quote
Log in
to unlock special pricing