- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03830
10-03830
Tensility International Corporation
Cable - 3000 mm - 1.0 mm 5C 50-00988 M12 plug to 5 mm tinned - 22 AWG - 30-01586 wire - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 3000 mm - 1.0 mm 5C 50-00988 M12 plug to 5 mm tinned - 22 AWG - 30-01586 wire - shielded
Search Keywords: 1003830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.91
5
$24.24
10
$23.12
25
$22.43
50
$21.47
100
$20.59
300 +
$20.04
Click for Quote
Log in
to unlock special pricing