- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10-03818
10-03818
Tensility International Corporation
Cable - 3000 mm - 0.8 mm 8C 50-00983 M12 socket to 5 mm tinned - 24 AWG - 30-01611 wire - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 3000 mm - 0.8 mm 8C 50-00983 M12 socket to 5 mm tinned - 24 AWG - 30-01611 wire - shielded
Search Keywords: 1003818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$22.23
5
$21.47
10
$20.95
25
$20.64
50
$20.20
100
$19.79
250 +
$19.54
Click for Quote
Log in
to unlock special pricing