- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-03317
10-03317
Tensility International Corporation
The 10-03317 is a 2000 mm cable assembly featuring a 5.5x2.1 mm locking DC jack on one end and 5 mm tinned leads on the other.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-03317 is a 2000 mm cable assembly featuring a 5.5x2.1 mm locking DC jack on one end and 5 mm tinned leads on the other.
Search Keywords: 1003317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-03317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$12.15
25
$12.12
50
$12.09
100
$12.06
200
$7.42
300
$5.88
400 +
$5.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT