- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-02937
10-02937
Tensility International Corporation
The 10-02937 is a 915 mm cable assembly featuring a 5.5x2.5 mm twist-lock DC plug on one end and 10 mm tinned leads on the oth ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-02937 is a 915 mm cable assembly featuring a 5.5x2.5 mm twist-lock DC plug on one end and 10 mm tinned leads on the other.
Search Keywords: 1002937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$3.73
50
$3.54
200
$3.50
400
$3.46
600
$3.42
1,000
$3.38
2,600
$3.34
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT