- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 10-02336
10-02336
Tensility International Corporation
Cable - 39 inches (100cm) - 50-00576 USB A receptacle to 5 mm tinned - 28 AWG - 30-00088 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 39 inches (100cm) - 50-00576 USB A receptacle to 5 mm tinned - 28 AWG - 30-00088 wire
Search Keywords: 1002336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$3.57
250
$3.32
600
$3.14
1,200
$3.05
3,000
$2.97
5,400 +
$2.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT