- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 10-02335
10-02335
Tensility International Corporation
Cable - 6.5 feet (200cm) - 50-00574 USB A plug to 5 mm tinned - 26/28 AWG - 30-00872 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6.5 feet (200cm) - 50-00574 USB A plug to 5 mm tinned - 26/28 AWG - 30-00872 wire
Search Keywords: 1002335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$7.19
25
$6.03
100
$5.58
250
$5.34
630
$5.12
1,260
$4.99
2,520
$4.86
5,040 +
$4.79
Click for Quote
Log in
to unlock special pricing