- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-02320
Tensility International Corporation
10-02320
Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00542 DC plug to 10 mm tinned - 18 AWG - 30-00795 R-B wire - 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tensility International Corporation |
| Part No: | 10-02320 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |