- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-02245
10-02245
Tensility International Corporation
A 915 mm cable assembly featuring a 5.5x2.5mm DC jack on one end and stripped and tinned leads on the other, using 18 AWG wire ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A 915 mm cable assembly featuring a 5.5x2.5mm DC jack on one end and stripped and tinned leads on the other, using 18 AWG wire.
Search Keywords: 1002245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$4.75
50
$4.20
100
$4.04
250
$3.82
500
$3.65
1,080
$3.47
3,240
$3.20
5,400 +
$3.17
Click for Quote
Log in
to unlock special pricing