- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-02220
10-02220
Tensility International Corporation
Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 18 AWG - 30-00683 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 18 AWG - 30-00683 wire
Search Keywords: 1002220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
On Order:
540
can ship 8/5/26
Minimum Order Quantity:
5
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
540
$5.34
1,080
$5.20
2,700
$5.00
5,400 +
$4.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT