- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-02144
10-02144
Tensility International Corporation
A 1830 mm cable assembly with a 2.5 mm 4-conductor right-angle audio plug on one end and tinned wire leads on the other.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A 1830 mm cable assembly with a 2.5 mm 4-conductor right-angle audio plug on one end and tinned wire leads on the other.
Search Keywords: 1002144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
100
$3.19
250
$2.97
600
$2.81
1,200
$2.80
3,000
$2.66
5,400 +
$2.63
Click for Quote
Log in
to unlock special pricing