- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-02143
10-02143
Tensility International Corporation
The 10-02143 is a 915 mm audio cable assembly featuring a 3.5 mm right-angle stereo plug on one end and tinned wire leads on t ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-02143 is a 915 mm audio cable assembly featuring a 3.5 mm right-angle stereo plug on one end and tinned wire leads on the other.
Search Keywords: 1002143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.94
250
$1.89
600
$1.85
1,200
$1.81
3,000
$1.79
5,400
$1.77
7,800 +
$1.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT