- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-02138
10-02138
Tensility International Corporation
The 10-02138 is a 915 mm audio extension cable featuring a 3.5mm 90-degree stereo plug and a 3.5mm stereo jack.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-02138 is a 915 mm audio extension cable featuring a 3.5mm 90-degree stereo plug and a 3.5mm stereo jack.
Search Keywords: 1002138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-02138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
On Order:
900
can ship 8/27/26
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.26
100
$3.14
250
$2.97
900
$2.73
1,800
$2.61
2,700
$2.53
5,400 +
$2.43
Click for Quote
Log in
to unlock special pricing