- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-01782
Tensility International Corporation
10-01782
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 50-00025 jack - 18 AWG - 30-00415 R-B
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 50-00025 jack - 18 AWG - 30-00415 R-B
Search Keywords: 1001782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-01782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Frequently Asked Questions
Is 10-01782 RoHS compliant?
Yes, 10-01782 is RoHS compliant.
What is the lead time for 10-01782?
The standard lead time for 10-01782 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.66
100
$3.58
250
$3.49
600
$3.39
1,200
$3.32
3,000 +
$3.22
Click for Quote
Log in
to unlock special pricing