- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-01779
10-01779
Tensility International Corporation
Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00129 DC plug to 10 mm tinned - 18 AWG - 30-00415 R-B wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00129 DC plug to 10 mm tinned - 18 AWG - 30-00415 R-B wire
Search Keywords: 1001779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-01779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
933
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$4.58
50
$4.05
100
$3.89
250
$3.68
600
$3.48
1,200
$3.32
3,000
$3.11
5,400 +
$3.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT