- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-01776
Tensility International Corporation
10-01776
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 10 mm tinned - 18 AWG - 30-00415 R-B wire
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 10 mm tinned - 18 AWG - 30-00415 R-B wire
Search Keywords: 1001776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-01776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 10-01776 RoHS compliant?
Yes, 10-01776 is RoHS compliant.
What is the lead time for 10-01776?
The standard lead time for 10-01776 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
On Order:
1,000
can ship 1/8/27
Minimum Order Quantity:
5
21 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$4.72
50
$4.17
100
$4.01
250
$3.79
500
$3.63
1,000
$3.46
3,000
$3.20
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing