- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 10-01062
10-01062
Tensility International Corporation
The 10-01062 is an 1830 mm cable assembly featuring a 5.5x2.1 mm DC plug on one end and stripped, tinned leads on the other, u ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-01062 is an 1830 mm cable assembly featuring a 5.5x2.1 mm DC plug on one end and stripped, tinned leads on the other, utilizing 24 AWG wire.
Search Keywords: 1001062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-01062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
800
can ship 10/8/26
Stock lot only:
1
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.574
10
$2.340
100
$2.070
250
$1.960
800
$1.830
1,600
$1.740
3,200
$1.660
5,600
$1.600
8,000 +
$1.560
Click for Quote
Log in
to unlock special pricing