- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 10-00659
10-00659
Tensility International Corporation
Cable - 100 mm - USB B receptacle to USB micro B male - 28 AWG - 30-00088 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 100 mm - USB B receptacle to USB micro B male - 28 AWG - 30-00088 wire
Search Keywords: 1000659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
125
$6.50
250
$4.00
375
$3.17
500 +
$3.10
Click for Quote
Log in
to unlock special pricing