- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-00345
10-00345
Tensility International Corporation
The 10-00345 is a shielded, 3-conductor cable assembly measuring 1830 mm, terminated with a 3.5 mm stereo plug on one end and ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-00345 is a shielded, 3-conductor cable assembly measuring 1830 mm, terminated with a 3.5 mm stereo plug on one end and tinned leads on the other.
Search Keywords: 1000345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.98
250
$2.76
600
$2.53
1,200
$2.52
3,000
$2.40
5,400
$2.39
7,800 +
$2.37
Click for Quote
Log in
to unlock special pricing