- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-00344
10-00344
Tensility International Corporation
Cable - 6 feet (183cm) - 3.5 mm 50-00399 slim mono plug to 5 mm tinned - 28 AWG - 30-00177 - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 3.5 mm 50-00399 slim mono plug to 5 mm tinned - 28 AWG - 30-00177 - shielded
Search Keywords: 1000344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
On Order:
600
can ship 6/22/26
Minimum Order Quantity:
10
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$2.73
200
$2.12
400
$2.06
600
$2.03
1,000
$1.95
2,600
$1.89
5,000
$1.84
7,600 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT