- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-00343
10-00343
Tensility International Corporation
The 10-00343 is a shielded, two-conductor cable assembly measuring 1830 mm, terminated with a 2.5 mm mono plug on one end and ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 10-00343 is a shielded, two-conductor cable assembly measuring 1830 mm, terminated with a 2.5 mm mono plug on one end and tinned leads on the other.
Search Keywords: 1000343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.06
100
$1.93
250
$1.88
600
$1.83
1,200
$1.79
3,000
$1.74
5,400 +
$1.70
Click for Quote
Log in
to unlock special pricing