- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-00342
10-00342
Tensility International Corporation
Cable - 6 feet (183cm) - 2.5 mm 50-00400 slim stereo plug to 5 mm tinned - 28 AWG - 30-00179 - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 2.5 mm 50-00400 slim stereo plug to 5 mm tinned - 28 AWG - 30-00179 - shielded
Search Keywords: 1000342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
600
$2.67
1,200
$2.66
3,000
$2.53
5,400
$2.50
7,800 +
$2.49
Click for Quote
Log in
to unlock special pricing