- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 10-00335
10-00335
Tensility International Corporation
A shielded, 2-conductor cable assembly measuring 1830 mm in length, terminated with a 3.5 mm mono plug on one end and tinned l ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A shielded, 2-conductor cable assembly measuring 1830 mm in length, terminated with a 3.5 mm mono plug on one end and tinned leads on the other.
Search Keywords: 1000335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:10-00335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.94
200
$2.28
400
$2.22
600
$2.19
1,000
$2.10
2,600
$2.04
5,000
$1.99
7,600 +
$1.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT