- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0387R
Tensility International Corporation
053-0387R
The 053-0387R is a 915 mm DC power extension cable assembly featuring a 5.5x2.1mm 90° plug and a 5.5x2.1mm jack.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0387R
-
Alias/AKA:CA-2219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1200