- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0384R
Tensility International Corporation
053-0384R
Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm - 50-00024 DC plug to 5.5x2.1 mm 50-00127 DC jack - 18 AWG - 30-00007 wire
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tensility International Corporation |
| Part No: | 053-0384R |
| Alias/AKA: | CA-2216 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |