- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0383R
Tensility International Corporation
053-0383R
A 915 mm DC power extension cable featuring a 5.5x2.5mm plug to a 5.5x2.5mm jack, utilizing 18 AWG copper wire.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tensility International Corporation |
| Part No: | 053-0383R |
| Alias/AKA: | CA-2215 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |