- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0381R
053-0381R
Tensility International Corporation
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00381 plug to 5.5x2.1 mm - 50-00025 jack - 18 AWG - 30-00007 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00381 plug to 5.5x2.1 mm - 50-00025 jack - 18 AWG - 30-00007 wire
Search Keywords: 0530381R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0381R
-
Alias/AKA:CA-2213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
603
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$6.02
50
$4.89
200
$4.54
400
$4.29
600
$4.28
1,000
$4.17
2,600
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing